
Times Microwave SLU18-NMNM-00.75M technical specifications.
| Color | Clear |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Length | 750mm |
| Mount | Cable |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Times Microwave SLU18-NMNM-00.75M to view detailed technical specifications.
No datasheet is available for this part.
