Cable Assembly Coaxial 1.25m Type N to Type N M-M
Times Microwave SLU18-NMNM-01.25M technical specifications.
| Color | Clear |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Impedance | 50R |
| Jacket Material | FEP |
| Length | 1.25m |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Times Microwave SLU18-NMNM-01.25M to view detailed technical specifications.
No datasheet is available for this part.