
Times Microwave SLU18-NMNM-01.50M technical specifications.
| Color | Clear |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Length | 1.5m |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Times Microwave SLU18-NMNM-01.50M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
