This 1.75m coaxial cable assembly features a 50R impedance and a FEP jacket material. The connectors are both plug types. The cable is not Reach SVHC compliant. It is designed for use in cable applications.
Times Microwave SLU18-NMNM-01.75M technical specifications.
| Color | Clear |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Impedance | 50R |
| Jacket Material | FEP |
| Length | 1.75m |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Times Microwave SLU18-NMNM-01.75M to view detailed technical specifications.
No datasheet is available for this part.