
Times Microwave SLU18-SMSM-00.50M technical specifications.
| Package/Case | SMA |
| Color | Clear |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Impedance | 50R |
| Length | 500mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Times Microwave SLU18-SMSM-00.50M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
