
Times Microwave SLU18-SMSM-01.50M technical specifications.
| Package/Case | SMA |
| Color | Clear |
| Conductor Material | Copper |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Impedance | 50R |
| Jacket Material | FEP |
| Length | 1.5m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Times Microwave SLU18-SMSM-01.50M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
