This 75 ohm BNC connector features a straight body orientation and solder termination method. It is designed for cable mounting and operates within a temperature range of -40 to 85°C. The connector is suitable for frequencies up to 2.5 GHz.
Times Microwave TC-240-BM-75-X technical specifications.
| Type | BNC |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 2.5GHz |
| Impedance | 75Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Times Microwave TC-240-BM-75-X to view detailed technical specifications.
No datasheet is available for this part.