Times Microwave TC-400-716MC-RA technical specifications.
| Termination Type | CLAMP |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | Silver (Ag) |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Times Microwave TC-400-716MC-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.