SMA RF coaxial connector, straight cable mount, male gender, designed for 0Hz to 6GHz frequency range with 50 Ohm impedance. Features a solder crimp termination type and a robust polytetrafluoroethylene insulator. Gold over nickel over copper plating ensures excellent conductivity and durability.
Times Microwave TC-400-SM-X technical specifications.
| Termination Type | SOLDER CRIMP |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | MALE |
| Manufacturer Series | TC-400-SM-X |
| Mounting Style | STRAIGHT |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Times Microwave TC-400-SM-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.