Timesys DM3XFREE-12-1F technical specifications.
| PartStatus | Production |
| LicensingTerms | Single-Use |
| MarketSegment | Military/Aerospace |
| Chipset Compatibility | DaVinci (DM3x) |
| AssociatedARMCore | ARM926 |
| SoftwareLanguage | C |
| Category | Linux |
| Manufacturer | Timesys Corporation |
| RoHS | Not Compliant |
Download the complete datasheet for Timesys DM3XFREE-12-1F to view detailed technical specifications.
No datasheet is available for this part.