Titan 11479 technical specifications.
| Height | 0.8inch |
| Length | 10.25inch |
| Mount | Wire |
| Weight | 0.38lb |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Titan 11479 to view detailed technical specifications.
No datasheet is available for this part.