Titan 15201 technical specifications.
| Diameter | 1.98mm |
| Height | 1.25inch |
| Lead Free | Lead Free |
| Length | 7.5inch |
| Material | Brass |
| Width | 5.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Titan 15201 to view detailed technical specifications.
No datasheet is available for this part.