Titan 16100 technical specifications.
| Package/Case | 100 |
| Height | 1.25inch |
| Length | 14.5inch |
| Weight | 1.73lb |
| Width | 9inch |
| RoHS | Not Compliant |
Download the complete datasheet for Titan 16100 to view detailed technical specifications.
No datasheet is available for this part.