Titan 965-VOS-RS technical specifications.
| Material | Stainless Steel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Titan 965-VOS-RS to view detailed technical specifications.
No datasheet is available for this part.