TMC SKALA3 technical specifications.
| Scale | °C |
| Dimensions L x W | 4 x 11 mm |
| Values | 71, 77, 82, 88 °C |
| Description | Thermal strip, irreversible |
| RoHS | Compliant |
Download the complete datasheet for TMC SKALA3 to view detailed technical specifications.
No datasheet is available for this part.