TMC SKALA5 technical specifications.
| Scale | °C |
| Dimensions L x W | 4 x 11 mm |
| Values | 116, 121, 127, 132 °C |
| Description | Thermal strip, irreversible |
| RoHS | Compliant |
Download the complete datasheet for TMC SKALA5 to view detailed technical specifications.
No datasheet is available for this part.