TME KP05 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | 100 |
| Lead Length | 2m |
| Min Operating Temperature | -100°C |
| Mount | Standard |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for TME KP05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
