TME KPS10 technical specifications.
| Body Material | PU, Polyurethane |
| Lead Length | 2m |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for TME KPS10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
