EPDM rubber grommet, black in color, designed for cable management. This general accessory provides a protective and insulating barrier for wires and cables passing through panels or chassis. Its durable EPDM construction ensures resilience and longevity in various applications.
Tochigiya B-12-2 technical specifications.
| Type | Grommet |
| Color | Black |
| Body Material | EPDM Rubber |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tochigiya B-12-2 to view detailed technical specifications.
No datasheet is available for this part.