Tochigiya TM-105-2 technical specifications.
| Product Width (Metric) (mm) | 6.8 |
| Product Height (Metric) (mm) | 3 |
| Type | Chain |
| Body Material | SUS |
| Cage Code | SET75 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Tochigiya TM-105-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.