Tochigiya TM-122-2 technical specifications.
| Product Length (mm) | 63 |
| Product Diameter (mm) | 2.75 |
| Type | Cable Support Nail |
| Body Material | Steel |
| Cage Code | SET75 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Tochigiya TM-122-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.