Tochigiya TM-193-4 technical specifications.
| Product Length (mm) | 212.2 |
| Product Depth (mm) | 19 |
| Product Height (mm) | 14 |
| Type | Cable Strap |
| Color | Black |
| Body Material | Polypropylene |
| Cage Code | SET75 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tochigiya TM-193-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.