Tochigiya TM-194-4 technical specifications.
| Product Depth (mm) | 21 |
| Type | Cable Strap |
| Color | Black |
| Body Material | Polyamide 6/6 |
| Cage Code | SET75 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tochigiya TM-194-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.