Inductor Toroid 8uH 50% 1KHz 0.5A 0.02Ohm DCR RDL Ammo
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Package Length | 8.7 |
| Tolerance | 50 |
| Package Width | 7.5 |
| Package Height | 2.5 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | FILTER CHOKE |
| DC Resistance | 0.02 |
| Rated Current-Max | 0.5 |
| Test Frequency | 0.001 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |