Checking distributor stock and pricing after the page loads.
| Package Length | 8.7 |
| Package Width | 7.5 |
| Package Height | 3.5 |
| Inductance-Nom (L) | 8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.02 |
| Rated Current-Max | 500 |
| Series | SB-SBT |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |