Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TOKIN
SU9VD-07010
Datasheet
Tokin
SU9VD-07010
Active
SU COILS HIGH FREQUENCY TYPE
Passive Components
Inductors, Chokes & Coils
Passive Components
Inductors, Chokes & Coils
Common Mode Chokes
Power & Signal Line
SU COILS HIGH FREQUENCY TYPE
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
75
Min Operating Temperature
-25
Width
11
Length
17
Height
17
Compliance
RoHS
Yes
REACH
unknown
Military Spec
False
Browse
Manufacturers
API
BOM
Account