Ind Choke Unshielded 8.2mH 10% 252KHz 80Q-Factor 30mA RDL
Toko Denshi #262LY-822K/SAMPLE technical specifications.
| Height | 6.2mm |
| Inductance | 8.2mH |
| Lead/Base Style | Radial |
| Max DC Current | 30mA |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi #262LY-822K/SAMPLE to view detailed technical specifications.
No datasheet is available for this part.