Toko Denshi #4DFA-1575B-12=P technical specifications.
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Resistance | 50R |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi #4DFA-1575B-12=P to view detailed technical specifications.
No datasheet is available for this part.