Toko Denshi #4DFB-1643G-10=P technical specifications.
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi #4DFB-1643G-10=P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.