
Toko Denshi #5PNR-3509Z technical specifications.
| Inductance | 47uH |
| Inductance Tolerance | 5% |
| Lead Length | 2.3mm |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 2.52MHz |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi #5PNR-3509Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.