Toko Denshi #646FY-4R7M=P3 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 7.6mm |
| Height | 5.1mm |
| Inductance | 4.7uH |
| Length | 7.6mm |
| Max DC Current | 1.88A |
| RoHS Compliant | Yes |
| Series | D75F |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi #646FY-4R7M=P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.