Toko 2700 H 10% Leaded Inductor, 180mA Idc, 3.3 Rdc
Toko Denshi #7021LYF-272K technical specifications.
| Diameter | 10mm |
| Height | 13mm |
| Inductance | 2700uH |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Max DC Current | 180mA |
| Mount | Radial |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi #7021LYF-272K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.