Toko 82 H 10% Leaded Inductor, 1A Idc, 130m Rdc 10RYB
Checking distributor stock and pricing after the page loads.
| Diameter | 10mm |
| Height | 13mm |
| Inductance | 82uH |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Max DC Current | 1A |
| Mount | Radial |
| RoHS Compliant | No |
| Series | 10RYB |
| Tolerance | 10% |
| RoHS | Not Compliant |