Toko Denshi #875FU-392M technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5.2mm |
| Height | 2.2mm |
| Inductance | 3.9mH |
| Length | 5.2mm |
| Max DC Current | 50mA |
| RoHS Compliant | No |
| Series | D52FU |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi #875FU-392M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.