Toko Denshi #875FU-561M=P3 technical specifications.
| Package/Case | 2020 |
| Depth | 5.2mm |
| Height | 2.2mm |
| Inductance | 560uH |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max DC Current | 125mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Self Resonant Frequency | 4.83MHz |
| Shielding | Unshielded |
| Tolerance | 20% |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi #875FU-561M=P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.