This 470uH inductor is packaged in a surface-mount SMD/SMT configuration, with a depth of 3.5mm and a height of 2.2mm. It has a maximum DC current rating of 90mA and a tolerance of 20%. The inductor is compliant with RoHS regulations.
Toko Denshi #887FU-471M technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.5mm |
| Height | 2.2mm |
| Inductance | 470uH |
| Length | 3.5mm |
| Max DC Current | 90mA |
| RoHS Compliant | Yes |
| Series | D32FU |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi #887FU-471M to view detailed technical specifications.
No datasheet is available for this part.