Toko Denshi #A7024LYF-220K=R technical specifications.
| Depth | 10mm |
| Height | 11.3mm |
| Inductance | 22uH |
| Lead/Base Style | Radial |
| Length | 10mm |
| Max DC Current | 2.3A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi #A7024LYF-220K=R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.