Toko Denshi #A823LY-221K=R technical specifications.
| Height | 11mm |
| Inductance | 220uH |
| Lead/Base Style | Radial |
| Max DC Current | 380mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi #A823LY-221K=R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.