Toko Denshi #A823LY-271K=R technical specifications.
| Height | 11mm |
| Inductance | 270uH |
| Lead/Base Style | Radial |
| Max DC Current | 350mA |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toko Denshi #A823LY-271K=R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.