Toko Denshi #A916CY-2R7M technical specifications.
| Depth | 6.2mm |
| Height | 3.5mm |
| Inductance | 2.7uH |
| Max DC Current | 3.32A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi #A916CY-2R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.