Toko Denshi #A918CY-6R2M=P3 technical specifications.
| Core Material | Ferrite |
| DC Resistance (DCR) | 74mR |
| Inductance | 6.2uH |
| Max DC Current | 1.25A |
| Radiation Hardening | No |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi #A918CY-6R2M=P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.