Toko Denshi #A921CY-101M=P3 technical specifications.
| Depth | 6.2mm |
| Height | 3mm |
| Inductance | 100uH |
| Max DC Current | 540mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi #A921CY-101M=P3 to view detailed technical specifications.
No datasheet is available for this part.