Toko Denshi #E558BN-100005 technical specifications.
| Package/Case | 124 |
| Depth | 5mm |
| Height | 5mm |
| Inductance | 124nH |
| Length | 5mm |
| Series | MC152 |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi #E558BN-100005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.