Toko Denshi #E558CN-100023=P3 technical specifications.
| Package/Case | Molded |
| Height | 7mm |
| Inductance | 90nH |
| Lead Free | Contains Lead |
| Packaging | Cut Tape |
| Shielding | Unshielded |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi #E558CN-100023=P3 to view detailed technical specifications.
No datasheet is available for this part.