
Toko Denshi #E558CN-100244 technical specifications.
| Core Material | Ferrite |
| Depth | 5mm |
| Height | 5mm |
| Inductance | 140nH |
| Length | 5mm |
| Series | MC152 |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi #E558CN-100244 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
