Toko Denshi #F292CNS-T1058Z/SAMPLE technical specifications.
| Depth | 7.8mm |
| Height | 13mm |
| Inductance | 33uH |
| Lead/Base Style | Pin |
| Length | 7.8mm |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Tolerance | 6% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi #F292CNS-T1058Z/SAMPLE to view detailed technical specifications.
No datasheet is available for this part.