Toko Denshi #FSLB2520-1R5M=P2 technical specifications.
| Package/Case | 1008 |
| Depth | 2.2mm |
| Height | 1.7mm |
| Inductance | 1.5uH |
| Max DC Current | 435mA |
| Packaging | Tape and Reel |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi #FSLB2520-1R5M=P2 to view detailed technical specifications.
No datasheet is available for this part.