The #FSLB2520-6R8M inductor from Toko Denshi features a ferrite core material and a 1008 package case. It measures 2.2mm in depth and 1.7mm in height. The inductor has an inductance of 6.8uH and a maximum DC current rating of 295mA. It is not radiation hardened and is compliant with RoHS regulations.
Toko Denshi #FSLB2520-6R8M technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| Depth | 2.2mm |
| Height | 1.7mm |
| Inductance | 6.8uH |
| Max DC Current | 295mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi #FSLB2520-6R8M to view detailed technical specifications.
No datasheet is available for this part.