Toko Denshi #FSLM2520-330J=P2 technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 110mA |
| DC Resistance (DCR) | 4.7R |
| Depth | 2.2mm |
| Height | 1.7mm |
| Height - Seated (Max) | 0.067inch |
| Inductance | 33uH |
| Length | 0.106inch |
| Max DC Current | 110mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Self Resonant Frequency | 17MHz |
| Series | LLM2520 |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Width | 0.087inch |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi #FSLM2520-330J=P2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.