
Toko Denshi 1094AS-3R3M technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.9mm |
| Height | 1.2mm |
| Inductance | 3.3uH |
| Length | 3.7mm |
| Max DC Current | 1.8A |
| RoHS Compliant | Yes |
| Series | DE3512C |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi 1094AS-3R3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.